Reference Only
FP0115CAC1BD-C3
Obsolete
Pushbutton Switches Contactless, Rnd Blk 6-pin, Wht w/Amb LED
Datasheet
FP0115CAC1BD-C3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | ||
| Series | FP | |
| Illuminated | Illuminated | |
| Mounting Style | Panel Mount, Snap-In | |
| Switch Function | ON - OFF | |
| Illumination Color | Amber | |
| Actuator | Round | |
| Current Rating | 20 mA | |
| Termination Style | PC Pin | |
| Cap Color | White | |
| Actuator Style | Round | |
| Housing Material | Polyamide (PA) | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Unsealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?