Reference Only

FP0115CAC1BC-RO

Obsolete
Pushbutton Switches - Board Mount 633-FP0115CAC1BCC3

Manufacturer:

Mfr Part:
FP0115CAC1BC-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesFP01
IlluminatedIlluminated
Switch FunctionON - OFF
Illumination ColorRed
ActuatorRound
Current Rating20 mA
Termination StylePC Pin
Actuator StyleRound
Mounting StylePCB Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases633-0115CAC1BC FP0115CAC1BC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?