Reference Only

FP0115CAC1BC

Obsolete
Pushbutton Switches - Board Mount Contactless, Rnd Blk 6-pin, Wht w/Red LED

Manufacturer:

Mfr Part:
FP0115CAC1BC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesFP01
IlluminatedIlluminated
Switch FunctionON - OFF
Illumination ColorRed
ActuatorRound
Current Rating20 mA
Termination StylePC Pin
Cap ColorWhite
Actuator StyleRound
Housing MaterialPolyamide (PA)
Mounting StylePanel Mount, Snap-In
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealUnsealed
Part # AliasesFP0115CAC1BC-RO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509033
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?