Reference Only
FMP100JTF52-2K2
Metal Film Resistors - Through Hole 2.2 kOhms 1 W 5 % Axial.
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | YAGEO | |
Product Category | Metal Film Resistors - Through Hole | |
Series | FMP | |
Resistance | 2.2 kOhms | |
Power Rating | 1 W | |
Tolerance | 5 % | |
Temperature Coefficient | 100 PPM / C | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Voltage Rating | 350 V | |
Diameter | 2.4 mm | |
Length | 6.3 mm | |
Termination Style | Axial | |
Packaging | Ammo Pack | |
Product | Metal Film Resistors Flameproof | |
Type | Power Resistor | |
Lead Diameter | 0.55 mm | |
Mounting Style | PCB Mount | |
Product Type | Metal Film Resistors | |
Subcategory | Resistors | |
Technology | Metal Film |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210090 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 5,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.029 | $145.00 | |
$0.027 | $270.00 |
Need more?