Reference Only
FKP1J016804C00KJ00
Film Capacitors .
Datasheet
FKP1J016804C00KJ00 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | WIMA | |
Product Category | Film Capacitors | |
Capacitance | 6800 pF | |
Voltage Rating DC | 630 VDC | |
Termination Style | Radial | |
Dielectric | Polypropylene (PP) | |
Lead Spacing | 15 mm (0.591 in) | |
Length | 18 mm (0.709 in) | |
Width | 6 mm (0.236 in) | |
Product | AC and Pulse Film Capacitors | |
Voltage Rating AC | 400 VAC | |
Tolerance | 10 % | |
Number of Pins | 2 Pin | |
Height | 12.5 mm (0.492 in) | |
Lead Style | Straight | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 100 C | |
Series | FKP 1 | |
Packaging | Reel | |
Capacitance - nF | 6.8 nF | |
Capacitance - uF | 0.0068 uF | |
Lead Diameter | 0.8 mm | |
Product Type | Film Capacitors | |
Subcategory | Capacitors | |
Type | Double Sided Metallized Plastic Film Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532250070 |
TARIC | 8532250000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Available Regional Inventory
4,000 available now at ttiasia.com