Reference Only
FFLI6L1107KJE
Film Capacitors 1kV 1100uF Female Thread
Datasheet
FFLI6L1107KJE DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KYOCERA AVX | |
Product Category | Film Capacitors | |
Capacitance | 1100 uF | |
Voltage Rating DC | 1 kVDC | |
Termination Style | Screw | |
Dielectric | Polypropylene (PP) | |
Length | 180 mm (7.087 in) | |
Product | Power Factor Correction Film Capacitors | |
Tolerance | 10 % | |
ESR | 3.4 mOhms | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 95 C | |
Series | FFLI | |
Packaging | Bulk | |
Diameter | 116 mm | |
Product Type | Film Capacitors | |
Subcategory | Capacitors | |
Type | Capacitors for Power Electronics |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532250080 |
TARIC | 8532250000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |