Reference Only

FF0116BBCEEA01-WL

New Product
Emergency Stop Switches / E-Stop Switches .

Manufacturer:

Mfr Part:
FF0116BBCEEA01-WL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryEmergency Stop Switches / E-Stop Switches
Contact FormSPST
Switch FunctionON - OFF
Current Rating500 mA
Voltage Rating DC24 VDC
Mounting StylePanel Mount
Termination StyleWire Lead
Panel Cutout16.2 mm x 17.9 mm
Panel Thickness0.8 mm to 4.5 mm
IP RatingIP65 / IP67
Actuator MaterialPolybutylene Terephthalate (PBT)
ActuatorRound
Contact PlatingGold
Housing MaterialPolyamide (PA)
Life100000 Cycle
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Product TypeEmergency Stop Switches
ProductE-Stop Switches
SeriesFF01
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.07$490.70
$47.86$1,196.50
Need more?