Reference Only
FF0116BACAEA01-WL
Emergency Stop Switches / E-Stop Switches SPST 25mm with arrows W/ 2 RIBBON 12in WIRES CN2683.
Datasheet
FF0116BACAEA01-WL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Emergency Stop Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 500 mA | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 0.8 mm to 4.5 mm | |
| IP Rating | IP65 / IP67 | |
| Actuator Length | 25 mm | |
| Actuator Material | Polybutylene Terephthalate (PBT) | |
| Actuator Style | Round | |
| Actuator | Plunger | |
| Housing Material | Polyamide (PA) | |
| Length | 30.6 mm | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | E-Stop Switches | |
| Series | FF01 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.14 | $531.40 | |
| $50.48 | $1,262.00 | |
| $49.07 | $2,453.50 | |
| $48.09 | $4,809.00 | |
| $47.01 | $11,752.50 |
Need more?