FC422T/AA-PA908 Amphenol Positronic

FC422T/AA-PA908

Terminals .

Manufacturer:

Mfr Part:
FC422T/AA-PA908

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryTerminals
ProductContacts
Termination StyleCrimp
GenderFemale
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Contact PlatingGold
Contact MaterialCopper
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?