Reference Only
F461KF333J160C
Film Capacitors 160V 0.033uF 5% LS=7.5mm.
Datasheet
F461KF333J160C DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KEMET | |
Product Category | Film Capacitors | |
Capacitance | 0.033 uF | |
Voltage Rating DC | 160 VDC | |
Termination Style | Radial | |
Dielectric | Polypropylene (PP) | |
Lead Spacing | 7.5 mm (0.295 in) | |
Length | 10 mm (0.394 in) | |
Width | 3 mm (0.118 in) | |
Product | General Film Capacitors | |
Voltage Rating AC | 90 VAC | |
Tolerance | 5 % | |
Number of Pins | 2 Pin | |
Height | 8 mm (0.315 in) | |
Lead Style | Straight | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 105 C | |
Series | F46 | |
Packaging | Reel | |
Capacitance - nF | 33 nF | |
Capacitance - pF | 33000 pF | |
Lead Diameter | 0.6 mm | |
Life | 1000 Hour | |
Pitch Spacing | 7.5 mm | |
Product Type | Film Capacitors | |
Subcategory | Capacitors | |
Type | Pulse and DC Transient Suppression Film Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532250070 |
TARIC | 8532250000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 1,500)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.14 | $840.00 |
Need more?