Reference Only
EX2-2U1S
Automotive Relays 25A AUTO RELAY PC
Datasheet
EX2-2U1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 35 A | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 75 mA | |
| Switching Voltage | 16 V | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Series | EX2 | |
| Length | 13.6 mm | |
| Width | 12.1 mm | |
| Height | 13.7 mm | |
| Packaging | Tube | |
| Contact Termination | PCB | |
| Enclosure Type | Sealed | |
| Power Consumption | 9 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?