Reference Only

EM1-2U1S

Not Recommended for New Designs
Automotive Relays 1 FORM U 16V 1A

Manufacturer:

Mfr Part:
EM1-2U1S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form U (SPST)
Contact Current Rating54 A
Coil Resistance225 Ohms
Switching Voltage16 VDC
Mounting StyleThrough Hole
Contact MaterialSilver Oxide Alloy (AgO)
SeriesEM1
PackagingTube
Contact TerminationSolder Pin
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?