
EEU-HD1V101H
Aluminum Electrolytic Capacitors - Radial Leaded
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Panasonic | |
Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
Capacitance | 100 uF | |
Voltage Rating DC | 35 VDC | |
Series | HD | |
Product Type | Electrolytic Capacitors | |
Subcategory | Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532220020 |
TARIC | 8532220000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |