Reference Only

EESF5

Optical Switches, Reflective, Phototransistor Output

Manufacturer:

Mfr Part:
EESF5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance5 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current20 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage4 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 80 C
Mounting StyleThrough Hole
Fall Time30 us
If - Forward Current30 mA
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation100 mW
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time30 us
SubcategoryOptical Switches
Wavelength940 nm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?