Reference Only

EE-SY124

Obsolete
Optical Switches, Reflective, Phototransistor Output REFL PHOTOTRANSISTOR

Manufacturer:

Mfr Part:
EE-SY124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Reflective, Phototransistor Output
Sensing MethodReflective
Sensing Distance1 mm
Collector- Emitter Voltage VCEO Max30 V
Maximum Collector Current20 mA
Vf - Forward Voltage1.2 V
Vr - Reverse Voltage4 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
Fall Time25 us
If - Forward Current20 mA
Number of Channels1 Channel
Output TypePhototransistor
Pd - Power Dissipation75 mW
Product TypeOptical Switches, Reflective, Phototransistor Output
Rise Time35 us
SubcategoryOptical Switches
Wavelength950 nm
Part # AliasesEESY124NC EESY124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?