Reference Only
EE-SY1201
Optical Switches, Reflective, Photo IC Output SMT Reflective Photo microsensor.
Datasheet
EE-SY1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Reflective, Photo IC Output | |
| Sensing Method | Reflective | |
| Sensing Distance | 3 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | EE-SY1201 | |
| Packaging | Reel | |
| If - Forward Current | 20 mA | |
| Ir - Reverse Current | 10 uA | |
| Product Type | Optical Switches, Reflective, Photo IC Output | |
| Subcategory | Optical Switches | |
| Wavelength | 950 nm | |
| Part # Aliases | EESY1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?