Reference Only

EE-SX4239-P2

Obsolete
Optical Switches, Transmissive, Photo IC Output Photo Microsensor

Manufacturer:

Mfr Part:
EE-SX4239-P2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Slot Width5 mm
Aperture Width0.5 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
Mounting StyleSnap-In
SeriesEE-SX4239-P2
High Level Output Voltage4.5 V
Low Level Output Current16 mA
Low Level Output Voltage350 mV
Operating Supply Voltage5 V
Output TypeOpen Collector, Buffer
Pd - Power Dissipation250 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
SubcategoryOptical Switches
Part # Aliases653745 EESX4239P2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?