Reference Only

EE-SX4163-P1

Optical Switches, Transmissive, Photo IC Output Transmiss L-Shaped Mnt 5mm LightON 16mA.

Manufacturer:

Mfr Part:
EE-SX4163-P1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Vf - Forward Voltage12 VDC
Slot Width5 mm
If - Forward Current16 mA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
SeriesEE-SX4163
PackagingBulk
Output TypePhoto IC
Product TypeOptical Switches, Transmissive, Photo IC Output
SubcategoryOptical Switches
Part # AliasesEESX4163P1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?