Reference Only

EE-SX4134

Obsolete
Optical Switches, Transmissive, Photo IC Output Ultra Comp Photo IC PCB Type

Manufacturer:

Mfr Part:
EE-SX4134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Aperture Width0.3 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesEE-SX
PackagingReel
Output TypeOpen Collector, Buffer
Product TypeOptical Switches, Transmissive, Photo IC Output
SubcategoryOptical Switches
Part # AliasesEESX4134

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?