Reference Only

EE-SX4088-W1

Obsolete
Optical Switches, Transmissive, Photo IC Output Non Amplified Microsensor

Manufacturer:

Mfr Part:
EE-SX4088-W1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Slot Width3.4 mm
Aperture Width0.5 mm
If - Forward Current50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Mounting StyleScrew Mount
SeriesEE-SX4088
Number of Channels1 Channel
Output TypeOpen Collector, Buffer
Pd - Power Dissipation250 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
SubcategoryOptical Switches
Vr - Reverse Voltage4 V
Part # AliasesEESX4088W1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?