Reference Only
EE-SX3162-P1
Optical Switches, Transmissive, Photo IC Output Transmiss Side Mnt 5mm Dark ON 16mA.
Datasheet
EE-SX3162-P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 12 VDC | |
| Slot Width | 5 mm | |
| Aperture Width | 1.4 mm | |
| If - Forward Current | 16 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | EE-SX3162 | |
| Packaging | Bulk | |
| Output Type | Photo IC | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESX3162P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?