Reference Only
EE-SX3160-W11
Obsolete
Optical Switches, Transmissive, Photo IC Output Wide Slot Photo IC (Dark On)
Datasheet
EE-SX3160-W11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Vf - Forward Voltage | 1.2 V | |
| Slot Width | 9.5 mm | |
| Aperture Width | 1.1 mm | |
| If - Forward Current | 20 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Wire Leads | |
| Series | EE-SX3160-W11 | |
| Fall Time | 20 us | |
| High Level Output Voltage | 15 V | |
| Low Level Output Current | 16 mA | |
| Low Level Output Voltage | 120 mV | |
| Output Type | Open Collector, Buffer | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Rise Time | 3 us | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 4 V | |
| Part # Aliases | EESX3160W11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?