Reference Only
EE-SX3148-P1
Obsolete
Optical Switches, Transmissive, Photo IC Output CONSUMER PMS
Datasheet
EE-SX3148-P1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Optical Switches, Transmissive, Photo IC Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 3.6 mm | |
| Aperture Width | 0.5 mm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Series | EE-SX3148-P1 | |
| Low Level Output Voltage | 300 mV | |
| Number of Channels | 1 Channel | |
| Output Type | Photo IC | |
| Product Type | Optical Switches, Transmissive, Photo IC Output | |
| Subcategory | Optical Switches | |
| Part # Aliases | EESX3148P1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?