Reference Only

EE-SX305

Obsolete
Optical Switches, Transmissive, Photo IC Output PHOTO MICROSENSOR

Manufacturer:

Mfr Part:
EE-SX305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Photo IC Output
Sensing MethodTransmissive, Slotted
Slot Width3.4 mm
Aperture Width0.5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Mounting StyleThrough Hole
SeriesEE-SX305
Operating Supply Voltage4.5 V to 16 V
Output TypeOpen Collector, Buffer
Pd - Power Dissipation250 mW
Product TypeOptical Switches, Transmissive, Photo IC Output
SubcategoryOptical Switches
Vr - Reverse Voltage4 V
Wavelength940 nm
Part # AliasesEESX305

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?