Reference Only

EE-SX1107

Obsolete
Optical Switches, Transmissive, Phototransistor Output TRANSMISSIVE

Manufacturer:

Mfr Part:
EE-SX1107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Transmissive, Phototransistor Output
Sensing Distance3.4 mm
Sensing MethodTransmissive, Slotted
Slot Width1 mm
Aperture Width0.15 mm
Collector- Emitter Voltage VCEO Max20 V
Maximum Collector Current20 mA
Mounting StyleSMD/SMT
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
SeriesEE-SX1107
PackagingReel
Fall Time10 us
Output TypePhototransistor
Pd - Power Dissipation75 mW
Product TypeOptical Switches, Transmissive, Phototransistor Output
Rise Time10 us
SubcategoryOptical Switches
Vf - Forward Voltage1.1 V
Vr - Reverse Voltage5 V
Wavelength940 nm
Part # AliasesEESX1107NC 367408 EESX1107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?