Reference Only

EE-SPY414

Optical Switches, Reflective, Photo IC Output PHOTO MICROSENSOR.

Manufacturer:

Mfr Part:
EE-SPY414

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryOptical Switches, Reflective, Photo IC Output
Sensing MethodReflective
SeriesEE-SPY414
Number of Channels1 Channel
Product TypeOptical Switches, Reflective, Photo IC Output
SubcategoryOptical Switches
Part # AliasesEESPY414

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us