Reference Only
ECQ-E1A394KFW
Film Capacitors
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Panasonic | |
Product Category | Film Capacitors | |
Capacitance | 0.39 uF | |
Termination Style | Radial | |
Dielectric | Polyester | |
Lead Spacing | 10 mm (0.394 in) | |
Length | 18.5 mm (0.728 in) | |
Product | General Film Capacitors | |
Voltage Rating AC | 125 VAC | |
Tolerance | 10 % | |
Number of Pins | 2 Pin | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Series | ECQE(W) | |
Capacitance - nF | 390 nF | |
Capacitance - pF | 390000 pF | |
Product Type | Film Capacitors | |
Subcategory | Capacitors | |
Type | Metallized Polyester Film Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532250070 |
TARIC | 8532250000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |