Reference Only

EC2-4.5NJ

Not Recommended for New Designs
Low Signal Relays - PCB DPDT 4.5V NON-LATCH

Manufacturer:

Mfr Part:
EC2-4.5NJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage4.5 V
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current2 A
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesEC2
Coil Resistance145 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?