Reference Only

EB2-5NU-L

Not Recommended for New Designs
Low Signal Relays - PCB 5VDC NON-LATCH

Manufacturer:

Mfr Part:
EB2-5NU-L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductSlim Form Relays
TypeMiniature
Coil Voltage4.5 V
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current1 A
Coil TypeLatching
Contact TerminationSolder Pin
SeriesEB2
Coil Resistance202.5 Ohms
Contact MaterialSilver Alloy (Ag)
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?