Reference Only
EB19E2C2H-24.000M TR
Obsolete
Standard Clock Oscillators 24.0MHz 1.62-3.63Vdc 100ppm, -20C to +70C
Datasheet
EB19E2C2H-24.000M TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | Standard Clock Oscillators | |
| Current Rating | 4 mA | |
| Frequency Stability | 100 PPM | |
| Frequency | 24 MHz | |
| Height | 0.9 mm (0.035 in) | |
| Length | 3.2 mm (0.126 in) | |
| Load Capacitance | 15 pF | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Output Format | CMOS | |
| Packaging | Reel | |
| Package / Case | 3.2 mm x 2.5 mm | |
| Product Type | Standard Oscillators | |
| Series | EB19E2 | |
| Subcategory | Oscillators | |
| Supply Voltage - Max | 3.63 V | |
| Supply Voltage - Min | 1.62 V | |
| Termination Style | SMD/SMT | |
| Width | 2.5 mm (0.098 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?