Reference Only

EA2-12SNJ

Not Recommended for New Designs
Low Signal Relays - PCB 12VDC SINGLE LATCH

Manufacturer:

Mfr Part:
EA2-12SNJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryLow Signal Relays - PCB
ProductSlim Form Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating10 uA
Contact Current Rating2 A
Maximum Switching Current1 A
Coil TypeLatching
Power Consumption100 mW
Contact TerminationSolder Pin
SeriesEA2
Coil Resistance1.028 kOhms
Contact MaterialSilver (Ag) with Gold Plating
Enclosure TypeSealed
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?