Reference Only

E8Y-LR5Y

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
E8Y-LR5Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPressure Sensors - Industrial
ProductMicropressure Sensors
Operating Pressure0 Pa to 500 Pa
Pressure TypeDifferential
Output TypeDigital
Port Size4.5 mm
Mounting StylePanel Mount
Output Voltage30 VDC
Operating Supply Voltage12 VDC to 24 VDC
Height30 mm
IP RatingIP40
Length31 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Operating Supply Current50 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesE8Y-L
SubcategorySensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Width29.8 mm
Part # AliasesE8YLR5Y

Export and Environmental Classification

AttributeDescription
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?