Reference Only
E8Y-L5B
Pressure Sensors - Industrial .
Datasheet
E8Y-L5B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Micropressure Sensors | |
| Operating Pressure | 0 Pa to 5 kPa | |
| Pressure Type | Differential | |
| Output Type | Digital | |
| Port Size | 4.5 mm | |
| Mounting Style | Panel Mount | |
| Output Voltage | 30 VDC | |
| Operating Supply Voltage | 12 VDC to 24 VDC | |
| Height | 30 mm | |
| IP Rating | IP40 | |
| Length | 31 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Operating Supply Current | 50 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | E8Y-L | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 12 VDC | |
| Width | 29.8 mm | |
| Part # Aliases | E8YL5B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?