Reference Only

E8Y-L2C

New Product
Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
E8Y-L2C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryPressure Sensors - Industrial
ProductMicropressure Sensors
Operating Pressure0 Pa to 2 kPa
Pressure TypeDifferential
Output TypeDigital
Port Size4.5 mm
Mounting StylePanel Mount
Output Voltage30 VDC
Operating Supply Voltage12 VDC to 24 VDC
Height30 mm
IP RatingIP40
Length31 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Operating Supply Current50 mA
Pin Count2
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesE8Y-L
SubcategorySensors
Supply Voltage - Max24 VDC
Supply Voltage - Min12 VDC
Width29.8 mm
Part # AliasesE8YL2C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?