E2022P-CA-RO NKK Switches

E2022P-CA-RO

Obsolete
Toggle Switches DPDT ON-NONE-ON 3A

Manufacturer:

Mfr Part:
E2022P-CA-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Bushing SizeM6
ActuatorBat
Terminal SealSealed
SeriesE
Actuator StyleBat
Life20000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-E2022P-CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?