E2018-BE NKK Switches

E2018-BE

Obsolete
Toggle Switches SPDT (ON)OFF(ON) 3A YELLOW CAP

Manufacturer:

Mfr Part:
E2018-BE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Voltage Rating AC125 VAC
Bushing SizeM6
ActuatorBat
Terminal SealSealed
Contact PlatingSilver
SeriesE
Actuator StyleBat
Life20000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?