Reference Only

DRSR16P

Obsolete
Coded Rotary Switches 16P HEX ROTARY DIP

Manufacturer:

Mfr Part:
DRSR16P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
ActuatorDial
Termination StyleSolder Terminal
PackagingBulk
Current Rating100 mA
IlluminatedNon-Illuminated
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating AC5 VAC
Part # AliasesDR-SR16P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?