Reference Only

DRAR16HB

Obsolete
Coded Rotary Switches KNOB ACTUATED ROTARY HEXIDECIMAL R/A

Manufacturer:

Mfr Part:
DRAR16HB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryCoded Rotary Switches
Number of Positions16 Position
Output CodeReal
ActuatorKnob
Termination StyleRight Angle PC
Actuator StyleKnob
Current Rating100 mA
Dielectric Strength250 VoltsAC
IlluminatedNon-Illuminated
Life20000 Cycle
Product TypeRotary Switches
Rotation StyleClockwise, Counterclockwise
SubcategorySwitches
Part # AliasesDR-AR16HB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
TARIC8536501590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?