Reference Only

DPA9MN7/9MN7X

D-Sub Dualport Connectors

Manufacturer:

Mfr Part:
DPA9MN7/9MN7X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Dualport Connectors
GenderMale / Male
Number of Positions / Contacts per Port9 Position
Termination StyleSolder
Contact PlatingGold
Current Rating5 A
Mounting AngleRight Angle
Contact MaterialPhosphor Bronze
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialNylon
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePanel
Number of Ports2 Port
Pitch2.74 mm
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin.
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?