DPA25FN8/9FN80 Amphenol Positronic

DPA25FN8/9FN80

D-Sub Dualport Connectors

Manufacturer:

Mfr Part:
DPA25FN8/9FN80

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Positions / Contacts per Port25 Position / 9 Position
Termination StyleSolder
Contact PlatingGold
Current Rating5 A
Mounting AngleRight Angle
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Insulation MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Ports2 Port
Pitch2.74 mm
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?