Reference Only
DLO4135
Obsolete
LED Displays & Accessories 5x7 Super Red 0.43", 1-CHARACTER
Datasheet
DLO4135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 5 x 7 Dot Matrix | |
| Number of Digits | 1 Digit | |
| Character Size | 0.43 in | |
| Module Size - W x H x T | 12.7 mmx 25.4 mm x 7.87 mm | |
| Illumination Color | Red | |
| Wavelength | 635 nm | |
| Configuration | Without Common Pin | |
| Luminous Intensity | 1500 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel | |
| Viewing Area - W x H | 7.62 mm x 10.92 mm | |
| Part # Aliases | Q68000A4297 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531202090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?