DLB2145W01-N1B-S NKK Switches

DLB2145W01-N1B-S

Obsolete
Pushbutton Switches - Board Mount

Manufacturer:

Mfr Part:
DLB2145W01-N1B-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDLB
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - ON
Lamp TypeNeon
Illumination ColorWhite
ActuatorSquare
Current Rating5 A
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Cap ColorWhite
Mounting StylePanel Mount
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?