Reference Only

DLB2141A01-01B-S-RO

Obsolete
Pushbutton Switches - Board Mount WHITE CAP

Manufacturer:

Mfr Part:
DLB2141A01-01B-S-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesDLB
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorSquare
Current Rating5 A
Voltage Rating DC28 VDC
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Cap ColorWhite
Contact PlatingGold
Housing MaterialSteel
Life30000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases633-DLB2141A0101BS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536501190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?