Reference Only

DFS02F4BN/AA

Power to the Board DragonFly Gold Plating 2 Pos Copper Alloy Female Right Angle 2 Row.

Manufacturer:

Mfr Part:
DFS02F4BN/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating20 A
Voltage Rating500 V
Number of Positions2 Position
Mounting StylePCB Mount
Termination StyleSolder
Maximum Operating Temperature+ 125 C
ProductConnectors
SeriesDF
PackagingBulk
TradenameDragonFly
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack, Green
Housing MaterialNylon
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?