Reference Only

DF16F30/AA

Power to the Board DragonFly Gold Plating 16 Pos 22 AWG Copper Alloy Female Straight Angle 3R ROHS.

Manufacturer:

Mfr Part:
DF16F30/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions16 Position
Mounting StylePCB Mount
Termination StyleSolder
SeriesDF
PackagingBulk
TradenameDragonFly
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack, Green
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
ProductConnectors
SubcategoryPower Connectors
Wire Gauge Max22 AWG
Wire Gauge Min22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?