Reference Only
DF10F00/AA
Power to the Board DragonFly Gold Plating 10 Pos Wire 20 AWG Copper Alloy Female Straight Angle 2R.
Datasheet
DF10F00/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 10 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Series | DF | |
| Packaging | Bulk | |
| Tradename | DragonFly | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black, Green | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Wire Gauge Range | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?