Reference Only

DF04F30/AA

Power to the Board DragonFly Gold Plating 4 Pos 22-16 AWG Copper Alloy Female Straight Angle 2 Row.

Manufacturer:

Mfr Part:
DF04F30/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions4 Position
Mounting StylePCB Mount
Termination StyleSolder
SeriesDF
TradenameDragonFly
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack, Green
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
ProductConnectors
SubcategoryPower Connectors
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?