DDA26FN7/26MN70/AA Amphenol Positronic

DDA26FN7/26MN70/AA

Obsolete
D-Sub Dualport Connectors

Manufacturer:

Mfr Part:
DDA26FN7/26MN70/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Dualport Connectors
GenderFemale / Male
Number of Rows per Port3 Row
Number of Positions / Contacts per Port26 Position / 26 Position
Termination StyleSolder
Contact PlatingGold
Current Rating3 A
Mounting AngleRight Angle
Contact MaterialCopper
FilteredUnfiltered
Insulation MaterialPolyester, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingZinc.
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?