Reference Only

DD44M1S5WT2S

D-Sub High Density Connectors .

Manufacturer:

Mfr Part:
DD44M1S5WT2S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
Number of Rows3 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
SeriesDD
IP RatingIP67
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StyleThreaded Standoff
Product TypeHigh Density D-Sub Connectors
Shell MaterialStainless Steel
Shell PlatingStainless Steel, Passivated.
Shell Size3
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us