Reference Only
D8M-D1
End of Life
Board Mount Pressure Sensors PLS 0-5.88kPa 2.2VDC
Datasheet
D8M-D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Pressure Sensors | |
| Burst Pressure | 58.8 KPa | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Operating Pressure | 0 psi to 0.85 psi | |
| Operating Supply Voltage | 3 V | |
| Output Type | Pulse Count | |
| Pin Count | 3 | |
| Port Size | 3 mm | |
| Pressure Type | Gauge | |
| Product Type | Board Mount Pressure Sensors | |
| Series | D8M | |
| Subcategory | Sensors | |
| Part # Aliases | D8MD1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?